
SN75DP120RHHT | |
|---|---|
DigiKey Part Number | 296-SN75DP120RHHTTR-ND - Tape & Reel (TR) 296-SN75DP120RHHTCT-ND - Cut Tape (CT) 296-SN75DP120RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP120RHHT |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP120RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 4 | |
Delay Time | 6.4ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 165mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.23000 | $44.23 |
| 10 | $33.77400 | $337.74 |
| 25 | $31.16280 | $779.07 |
| 100 | $28.29260 | $2,829.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.92476 | $6,731.19 |
| 500 | $26.09998 | $13,049.99 |
| 750 | $25.68715 | $19,265.36 |
| 1,250 | $25.22935 | $31,536.69 |
| 1,750 | $24.96198 | $43,683.47 |
| 2,500 | $24.70482 | $61,762.05 |





