Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V45-G-C6-GN1M-PUR-E2S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V45-G-C6-GN1M-PUR-E2S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V45-G-C6-GN1M-PUR-E2S-V45-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Pepperl+Fuchs, Inc. | Length 3.28' (1.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410995 | Molex | 0 | 900-1203410995-ND | $806.38500 | Parametric Equivalent |
| 1251590010 | Weidmüller | 1 | 281-5564-ND | $91.01000 | Parametric Equivalent |
| 1308451055-E | METZ CONNECT USA Inc. | 0 | 1849-1308451055-E-ND | $76.61600 | Parametric Equivalent |
| 756-1250/1013-010 | WAGO Corporation | 0 | 2946-756-1250/1013-010-ND | $260.13000 | Parametric Equivalent |
| 756-1250/1023-010 | WAGO Corporation | 1 | 2946-756-1250/1023-010-ND | $358.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.31000 | $210.31 |












