1308451055-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $806.38500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: $91.01000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: $260.13000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: $358.13000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: $151.36000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: $237.44000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 37
Unit Price: $223.38000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $235.04400
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $238.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $238.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $317.68000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: $210.31000
Datasheet
Image for 1308451055-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308451055-E

DigiKey Part Number
1849-1308451055-E-ND
Manufacturer
Manufacturer Product Number
1308451055-E
Description
PATCH CORD CAT.6A AWG 26 1.0 M G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1203410995Molex0900-1203410995-ND$806.38500Parametric Equivalent
1251590010Weidmüller1281-5564-ND$91.01000Parametric Equivalent
756-1250/1013-010WAGO Corporation02946-756-1250/1013-010-ND$260.13000Parametric Equivalent
756-1250/1023-010WAGO Corporation12946-756-1250/1023-010-ND$358.13000Parametric Equivalent
8941350010Weidmüller4281-8941350010-ND$151.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$76.61600$766.16
Manufacturers Standard Package