OBG5000-R100-2EP-IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBG5000-R100-2EP-IO

DigiKey Part Number
2046-OBG5000-R100-2EP-IO-ND
Manufacturer
Manufacturer Product Number
OBG5000-R100-2EP-IO
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m) Push-Pull
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 137.795" (0m ~ 3.5m), 0" ~ 196.850" (0m ~ 5m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
Push-Pull
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,466.00000$1,466.00
Manufacturers Standard Package