
NRB20-L3M-A2-C3-V1 | |
---|---|
DigiKey Part Number | 2046-NRB20-L3M-A2-C3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRB20-L3M-A2-C3-V1 |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,258.68000 | $1,258.68 |
5 | $1,174.21200 | $5,871.06 |
10 | $1,142.72100 | $11,427.21 |
25 | $1,105.03040 | $27,625.76 |
50 | $1,079.21960 | $53,960.98 |