
NBB5-18GM50-E2 | |
---|---|
DigiKey Part Number | 2046-NBB5-18GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM50-E2 |
Description | INDUCTIVE SEN 5MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM50-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $779.96000 | $779.96 |
5 | $724.06200 | $3,620.31 |
10 | $703.22300 | $7,032.23 |
25 | $678.28760 | $16,957.19 |
50 | $661.21380 | $33,060.69 |
100 | $645.54470 | $64,554.47 |