
CBN5-F46-E2 | |
|---|---|
DigiKey Part Number | 2046-CBN5-F46-E2-ND |
Manufacturer | |
Manufacturer Product Number | CBN5-F46-E2 |
Description | CAPACITIVE SEN 5MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.197" (5mm) IP67 Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBN5-F46-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,018.10000 | $1,018.10 |
| 5 | $947.79000 | $4,738.95 |
| 10 | $921.56000 | $9,215.60 |
| 25 | $890.18680 | $22,254.67 |
| 50 | $868.70080 | $43,435.04 |

