
PMT-20N12AL03-04 | |
|---|---|
DigiKey Part Number | PMT-20N12AL03-04-ND |
Manufacturer | |
Manufacturer Product Number | PMT-20N12AL03-04 |
Description | SPEAKER 4.46OHM 1W TOP PT 73.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.46 Ohms Full Range Speaker 1 W 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 398.7Hz | |
Impedance | 4.46 Ohms | |
Efficiency - dBA | 73.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.89000 | $43.89 |
| 5 | $41.67400 | $208.37 |
| 50 | $39.48220 | $1,974.11 |
| 100 | $37.28840 | $3,728.84 |
| 250 | $35.09492 | $8,773.73 |



