NE149W-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NE149W-04
NE149W-04 bottom

NE149W-04

DigiKey Part Number
NE149W-04-ND
Manufacturer
Manufacturer Product Number
NE149W-04
Description
SPEAKR 5.07OHM 60W TOP PT 87.2DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5.07 Ohms Tweeter Speaker 60 W 50 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
50 Hz ~ 5 kHz
Frequency - Self Resonant
70.24Hz
Impedance
5.07 Ohms
Efficiency - dBA
87.20
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
60 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
5.866" Dia (149.00mm)
Height - Seated (Max)
3.187" (80.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
192$672.47464$129,115.13