4.19 Ohms Full Range Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040N1625AL01-04

DigiKey Part Number
2040N1625AL01-04-ND
Manufacturer
Manufacturer Product Number
2040N1625AL01-04
Description
SPEAKER 4.19OHM 1W TOP PT 81.1DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.19 Ohms Full Range Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
339.07Hz
Impedance
4.19 Ohms
Efficiency - dBA
81.10
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.673" L x 1.083" W (42.50mm x 27.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.49000$97.49
10$92.59100$925.91
50$87.71860$4,385.93
100$82.84550$8,284.55
250$77.97208$19,493.02