
PE7463-20 | |
---|---|
DigiKey Part Number | 6099-PE7463-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7463-20 |
Description | 20 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,697.68000 | $1,697.68 |
10 | $1,501.24200 | $15,012.42 |
25 | $1,433.37200 | $35,834.30 |