Parametric Equivalent
Parametric Equivalent

PE7390-3 | |
|---|---|
DigiKey Part Number | 6099-PE7390-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7390-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,116.32000 | $1,116.32 |
| 10 | $984.33600 | $9,843.36 |
| 25 | $938.71440 | $23,467.86 |





