
SA3N5W-10 | |
|---|---|
DigiKey Part Number | 5328-SA3N5W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA3N5W-10 |
Description | FXD ATTN PLUG-JACK TYPE N 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $983.95000 | $983.95 |
| 10 | $836.43900 | $8,364.39 |
| 25 | $784.12080 | $19,603.02 |
| 50 | $746.73920 | $37,336.96 |
| 100 | $711.15320 | $71,115.32 |

