
PE6017 | |
---|---|
DigiKey Part Number | 6099-PE6017-ND |
Manufacturer | |
Manufacturer Product Number | PE6017 |
Description | N Male Non-Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.47000 | $158.47 |
10 | $134.65200 | $1,346.52 |
25 | $126.22280 | $3,155.57 |
50 | $120.19760 | $6,009.88 |
100 | $114.46380 | $11,446.38 |
250 | $107.30364 | $26,825.91 |
500 | $102.18868 | $51,094.34 |