HN Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4481

DigiKey Part Number
6099-PE4481-ND
Manufacturer
Manufacturer Product Number
PE4481
Description
HN Female Bulkhead Mount Hermeti
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HN Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Turret
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
0.2dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,066.00000$1,066.00
10$906.14900$9,061.49
25$849.46840$21,236.71
50$808.98240$40,449.12
100$795.12180$79,512.18
Manufacturers Standard Package