
PE4230 | |
|---|---|
DigiKey Part Number | 6099-PE4230-ND |
Manufacturer | |
Manufacturer Product Number | PE4230 |
Description | HN Male Right Angle Connector Cl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-8, 9, 213, 214, 225, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,135.80000 | $1,135.80 |
| 10 | $965.49200 | $9,654.92 |
| 25 | $905.10160 | $22,627.54 |
| 50 | $861.96340 | $43,098.17 |



