
1111C2R2BW501X | |
---|---|
DigiKey Part Number | 4363-1111C2R2BW501XTR-ND - Tape & Reel (TR) 4363-1111C2R2BW501XCT-ND - Cut Tape (CT) 4363-1111C2R2BW501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C2R2BW501X |
Description | CAP CER 2.2PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.09000 | $44.09 |
10 | $32.08000 | $320.80 |
50 | $27.28020 | $1,364.01 |
100 | $25.79570 | $2,579.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.80904 | $9,904.52 |