1111C2R2BW501X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C2R2BW501X

DigiKey Part Number
4363-1111C2R2BW501XTR-ND - Tape & Reel (TR)
4363-1111C2R2BW501XCT-ND - Cut Tape (CT)
4363-1111C2R2BW501XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111C2R2BW501X
Description
CAP CER 2.2PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.09000$44.09
10$32.08000$320.80
50$27.28020$1,364.01
100$25.79570$2,579.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.80904$9,904.52
Manufacturers Standard Package