
100R7-457B | |
---|---|
DigiKey Part Number | HF07U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R7-457B |
Description | CABLE FFC/FPC 7POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.96000 | $29.96 |
10 | $25.47000 | $254.70 |
25 | $23.87600 | $596.90 |
50 | $22.73520 | $1,136.76 |
100 | $21.64850 | $2,164.85 |
250 | $20.29252 | $5,073.13 |
500 | $19.32412 | $9,662.06 |
1,000 | $18.40214 | $18,402.14 |
2,500 | $17.25101 | $43,127.53 |




