
100R7-102B | |
---|---|
DigiKey Part Number | HF07U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R7-102B |
Description | CABLE FFC/FPC 7POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $11.73900 | $117.39 |
25 | $11.00440 | $275.11 |
50 | $10.47760 | $523.88 |
100 | $9.97720 | $997.72 |
250 | $9.35188 | $2,337.97 |
500 | $8.90538 | $4,452.69 |
1,000 | $8.48019 | $8,480.19 |
2,500 | $7.94948 | $19,873.70 |




