
100R24-203B | |
---|---|
DigiKey Part Number | HF24U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R24-203B |
Description | CABLE FFC/FPC 24POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $24.57600 | $245.76 |
25 | $23.03680 | $575.92 |
50 | $21.93480 | $1,096.74 |
100 | $20.88710 | $2,088.71 |
250 | $19.57896 | $4,894.74 |
500 | $18.64438 | $9,322.19 |
1,000 | $17.75481 | $17,754.81 |
2,500 | $16.64422 | $41,610.55 |




