
100R24-305B | |
---|---|
DigiKey Part Number | HF24U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R24-305B |
Description | CABLE FFC/FPC 24POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $27.95600 | $279.56 |
25 | $26.20400 | $655.10 |
50 | $24.95120 | $1,247.56 |
100 | $23.76000 | $2,376.00 |
250 | $22.27152 | $5,567.88 |
500 | $21.20876 | $10,604.38 |
1,000 | $20.19705 | $20,197.05 |
2,500 | $18.93373 | $47,334.33 |




