
100R24-127B | |
---|---|
DigiKey Part Number | HF24U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R24-127B |
Description | CABLE FFC/FPC 24POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.96000 | $24.96 |
10 | $21.22500 | $212.25 |
25 | $19.89360 | $497.34 |
50 | $18.94440 | $947.22 |
100 | $18.03870 | $1,803.87 |
250 | $16.90908 | $4,227.27 |
500 | $16.10194 | $8,050.97 |
1,000 | $15.33355 | $15,333.55 |
2,500 | $14.37428 | $35,935.70 |




