
100R15-203B | |
|---|---|
DigiKey Part Number | HF15U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R15-203B |
Description | CABLE FFC/FPC 15POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $22.93800 | $229.38 |
| 25 | $21.49760 | $537.44 |
| 50 | $20.47160 | $1,023.58 |
| 100 | $19.49320 | $1,949.32 |
| 250 | $18.27180 | $4,567.95 |
| 500 | $17.39966 | $8,699.83 |
| 1,000 | $16.56953 | $16,569.53 |
| 2,500 | $15.53298 | $38,832.45 |






