100R15-305B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 773
Unit Price: $8.06000
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R15-305B

DigiKey Part Number
HF15U-12-ND
Manufacturer
Manufacturer Product Number
100R15-305B
Description
CABLE FFC/FPC 15POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-15-A-0304-C-4-08-4-TGCT7732073-10-15-A-0304-C-4-08-4-T-ND$8.06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$19.92858$9,964.29
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 15POS 1MM 10"
In-Stock: 615
Unit Price: $28.94000
CABLE FFC/FPC 15POS 1MM 18"
In-Stock: 0
Unit Price: $38.64000
CABLE FFC/FPC 15POS 1MM 2"
In-Stock: 464
Unit Price: $19.98000
CABLE FFC/FPC 15POS 1MM 3"
In-Stock: 262
Unit Price: $21.05000
CABLE FFC/FPC 15POS 1MM 4"
In-Stock: 593
Unit Price: $22.03000