
100R15-152B | |
|---|---|
DigiKey Part Number | HF15U-06-ND |
Manufacturer | |
Manufacturer Product Number | 100R15-152B |
Description | CABLE FFC/FPC 15POS 1MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 5.984" (152.00mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $20.40600 | $204.06 |
| 25 | $19.12640 | $478.16 |
| 50 | $18.21220 | $910.61 |
| 100 | $17.34240 | $1,734.24 |
| 250 | $16.25620 | $4,064.05 |
| 500 | $15.48042 | $7,740.21 |
| 1,000 | $14.74173 | $14,741.73 |






