100R15-127B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 593
Unit Price: $22.03000
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $4.11017
Datasheet
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R15-127B

DigiKey Part Number
HF15U-05-ND
Manufacturer
Manufacturer Product Number
100R15-127B
Description
CABLE FFC/FPC 15POS 1MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R15-102BParlex USA LLC593HF15U-04-ND$22.03000Similar
10-15-A-0127-C-4-08-4-TGCT02073-10-15-A-0127-C-4-08-4-T-ND$4.11017Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$14.83570$7,417.85
Alternate Length
CABLE FFC/FPC 15POS 1MM 10"
In-Stock: 615
Unit Price: $28.94000
CABLE FFC/FPC 15POS 1MM 12"
In-Stock: 0
Unit Price: $19.92858
CABLE FFC/FPC 15POS 1MM 18"
In-Stock: 0
Unit Price: $38.64000
CABLE FFC/FPC 15POS 1MM 2"
In-Stock: 464
Unit Price: $19.98000
CABLE FFC/FPC 15POS 1MM 3"
In-Stock: 262
Unit Price: $21.05000