
CCK-18-101-0100 | |
|---|---|
DigiKey Part Number | 1944-1014-ND |
Manufacturer | |
Manufacturer Product Number | CCK-18-101-0100 |
Description | RF EMI SHIELDING TAPE 54' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-FOIL Tin-Plated Copper Foil Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 54.000' (16.50m) X 0.002" (0.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 54.000' (16.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.002" (0.04mm) | |
Operating Temperature | -40°C ~ 205°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,481.92000 | $1,481.92 |
| 10 | $1,260.71700 | $12,607.17 |
| 25 | $1,209.40800 | $30,235.20 |



