
65-02-GREASE15-0030 | |
---|---|
DigiKey Part Number | 1944-65-02-GREASE15-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GREASE15-0030 |
Description | THERM-A-GREASE 1.5 W/MK 30CC CTG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 30cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 30cc Cartridge | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 1.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $354.96000 | $354.96 |
10 | $314.15300 | $3,141.53 |
25 | $299.20880 | $7,480.22 |
50 | $288.36700 | $14,418.35 |
100 | $277.90700 | $27,790.70 |
250 | $264.63792 | $66,159.48 |