
61-04-1015-PAD80LOE | |
|---|---|
DigiKey Part Number | 1944-61-04-1015-PAD80LOE-ND |
Manufacturer | |
Manufacturer Product Number | 61-04-1015-PAD80LOE |
Description | THERM-A-GAP PAD80LO 8.0W/MK LOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 381.00mm x 254.00mm Rectangle Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangle | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Aluminum | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,236.94000 | $3,236.94 |
| 10 | $2,863.36500 | $28,633.65 |
| 25 | $2,726.62040 | $68,165.51 |



