
01-0101-0006 | |
|---|---|
DigiKey Part Number | 1944-01-0101-0006-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0101-0006 |
Description | RFI GASKET MON ALLOY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.125" (3.18mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.125" (3.18mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 400.00' (121.92m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.06000 | $75.06 |
| 10 | $58.40700 | $584.07 |
| 25 | $54.24440 | $1,356.11 |



