SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

US1008FL_R1_00001

DigiKey Part Number
3757-US1008FL_R1_00001TR-ND - Tape & Reel (TR)
3757-US1008FL_R1_00001CT-ND - Cut Tape (CT)
3757-US1008FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1008FL_R1_00001
Description
DIODE STANDARD 800V 1A SOD123FL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.97900$19.79
100$1.30470$130.47
500$1.02850$514.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63219$1,896.57
6,000$0.57465$3,447.90
9,000$0.48269$4,344.21
15,000$0.47735$7,160.25
21,000$0.34008$7,141.68
75,000$0.30528$22,896.00
150,000$0.28377$42,565.50
Manufacturers Standard Package