Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3G_R1_00001

DigiKey Part Number
3757-UF3G_R1_00001TR-ND - Tape & Reel (TR)
3757-UF3G_R1_00001CT-ND - Cut Tape (CT)
3757-UF3G_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3G_R1_00001
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS340T3Gonsemi1,123MURS340T3GOSCT-ND$8.14000Similar
HS3GGood-Ark Semiconductor5,4404786-HS3GCT-ND$4.28000Parametric Equivalent
HS3GHTaiwan Semiconductor Corporation3,0001801-HS3GHCT-ND$6.58000Parametric Equivalent
In-Stock: 749
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.17558$940.46
1,600$1.05487$1,687.79
2,400$0.99330$2,383.92
4,000$0.92408$3,696.32
5,600$0.88303$4,944.97
8,000$0.84314$6,745.12
20,000$0.75554$15,110.80
40,000$0.70141$28,056.40
80,000$0.66902$53,521.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.65600$26.56
100$1.68950$168.95
Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.46100$34.61
100$2.22060$222.06
* All Digi-Reel orders will add a $55.00 reeling fee.