
HS3G | |
|---|---|
DigiKey Part Number | 4786-HS3GTR-ND - Tape & Reel (TR) 4786-HS3GCT-ND - Cut Tape (CT) 4786-HS3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.23766 | $618.83 |
| 1,000 | $1.10374 | $1,103.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93328 | $2,799.84 |
| 6,000 | $0.84732 | $5,083.92 |
| 9,000 | $0.80351 | $7,231.59 |
| 15,000 | $0.75426 | $11,313.90 |
| 21,000 | $0.72509 | $15,226.89 |
| 30,000 | $0.69673 | $20,901.90 |

