UF208G_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,836
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.58129
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.49492
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,470
Unit Price: $4.02000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF208G_R2_00001

DigiKey Part Number
3757-UF208G_R2_00001TR-ND - Tape & Reel (TR)
3757-UF208G_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF208G_R2_00001
Description
DIODE STANDARD 800V 2A DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.36009$21,605.40
120,000$0.33472$40,166.40
180,000$0.32321$58,177.80
Manufacturers Standard Package