
HER207GH | |
---|---|
DigiKey Part Number | 1801-HER207GHTR-ND - Tape & Reel (TR) 1801-HER207GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER207GH |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
100 | $1.56340 | $156.34 |
500 | $1.17236 | $586.18 |
1,000 | $1.04584 | $1,045.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.86565 | $3,029.78 |
7,000 | $0.78756 | $5,512.92 |
10,500 | $0.74776 | $7,851.48 |
17,500 | $0.70303 | $12,303.03 |
24,500 | $0.67653 | $16,574.99 |
35,000 | $0.65077 | $22,776.95 |
87,500 | $0.60351 | $52,807.12 |