


SS10150FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10150FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10150FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS10150FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10150FL_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.33000 | $13.30 |
| 100 | $0.82970 | $82.97 |
| 500 | $0.61042 | $305.21 |
| 1,000 | $0.53911 | $539.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38301 | $1,149.03 |
| 6,000 | $0.34293 | $2,057.58 |
| 9,000 | $0.32248 | $2,902.32 |
| 15,000 | $0.29947 | $4,492.05 |
| 21,000 | $0.28584 | $6,002.64 |
| 30,000 | $0.27258 | $8,177.40 |
| 75,000 | $0.24348 | $18,261.00 |
| 150,000 | $0.22549 | $33,823.50 |
| 300,000 | $0.21036 | $63,108.00 |




