
SR56F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR56F_R1_00001TR-ND - Tape & Reel (TR) 3757-SR56F_R1_00001CT-ND - Cut Tape (CT) 3757-SR56F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR56F_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.47600 | $34.76 |
| 100 | $2.23050 | $223.05 |
| 500 | $1.69386 | $846.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.96847 | $1,452.71 |
| 3,000 | $0.87323 | $2,619.69 |
| 4,500 | $0.82468 | $3,711.06 |
| 7,500 | $0.77008 | $5,775.60 |
| 10,500 | $0.73772 | $7,746.06 |
| 15,000 | $0.70627 | $10,594.05 |
| 37,500 | $0.63723 | $23,896.12 |
| 75,000 | $0.59458 | $44,593.50 |

