


SMF43A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF43A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF43A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF43A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43A_R1_00001 |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50202 | $1,506.06 |
| 6,000 | $0.45155 | $2,709.30 |
| 9,000 | $0.42580 | $3,832.20 |
| 15,000 | $0.39685 | $5,952.75 |
| 21,000 | $0.37970 | $7,973.70 |
| 30,000 | $0.36303 | $10,890.90 |
| 75,000 | $0.32641 | $24,480.75 |
| 150,000 | $0.30379 | $45,568.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.25200 | $22.52 |
| 100 | $1.42200 | $142.20 |
| 500 | $1.06272 | $531.36 |
| 1,000 | $0.94663 | $946.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.78700 | $17.87 |
| 100 | $1.20750 | $120.75 |
| 500 | $0.93006 | $465.03 |
| 1,000 | $0.84033 | $840.33 |

