


SMF33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40028 | $1,200.84 |
| 6,000 | $0.35866 | $2,151.96 |
| 9,000 | $0.33743 | $3,036.87 |
| 15,000 | $0.31354 | $4,703.10 |
| 21,000 | $0.29939 | $6,287.19 |
| 30,000 | $0.28562 | $8,568.60 |
| 75,000 | $0.25540 | $19,155.00 |
| 150,000 | $0.23672 | $35,508.00 |
| 300,000 | $0.22232 | $66,696.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.35800 | $23.58 |
| 100 | $1.49380 | $149.38 |
| 500 | $1.11870 | $559.35 |
| 1,000 | $0.99738 | $997.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.87600 | $18.76 |
| 100 | $1.26460 | $126.46 |
| 500 | $0.97902 | $489.51 |
| 1,000 | $0.88928 | $889.28 |

