SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF26A_R1_00001

DigiKey Part Number
3757-SMF26A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF26A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF26A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A_R1_00001
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.47700$14.77
100$0.92270$92.27
500$0.68042$340.21
1,000$0.60202$602.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50202$1,506.06
6,000$0.45155$2,709.30
9,000$0.42580$3,832.20
15,000$0.39685$5,952.75
21,000$0.37970$7,973.70
30,000$0.36303$10,890.90
75,000$0.32641$24,480.75
150,000$0.30379$45,568.50
Manufacturers Standard Package