SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SMF15A_R1_00001

DigiKey Part Number
3757-SMF15A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF15A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF15A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15A_R1_00001
Description
TVS DIODE 15VWM 24.4VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,369
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.33960$3,056.40
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.26600$22.66
100$1.43120$143.12
500$1.06956$534.78
1,000$0.95272$952.72
Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79800$17.98
100$1.21520$121.52
500$0.93606$468.03
1,000$0.84573$845.73
* All Digi-Reel orders will add a $55.00 reeling fee.