
SM5S36A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM5S36A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM5S36A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM5S36A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S36A-AU_R2_000A1 |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 62A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $13.13500 | $131.35 |
| 100 | $9.38230 | $938.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.97942 | $4,787.65 |
| 1,200 | $6.59615 | $7,915.38 |
| 1,800 | $5.63612 | $10,145.02 |
| 3,000 | $5.34684 | $16,040.52 |
| 4,200 | $5.19188 | $21,805.90 |

