
BZX84C39-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZX84C39-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C39-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C39-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39-AU_R1_000A1 |
Description | DIODE ZENER 39V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19766 | $592.98 |
6,000 | $0.17512 | $1,050.72 |
9,000 | $0.16361 | $1,472.49 |
15,000 | $0.15064 | $2,259.60 |
21,000 | $0.14296 | $3,002.16 |
30,000 | $0.13548 | $4,064.40 |
75,000 | $0.11904 | $8,928.00 |
150,000 | $0.10888 | $16,332.00 |
300,000 | $0.10033 | $30,099.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.89900 | $8.99 |
100 | $0.55220 | $55.22 |
500 | $0.40208 | $201.04 |
1,000 | $0.35306 | $353.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.66200 | $6.62 |
100 | $0.34310 | $34.31 |
500 | $0.32268 | $161.34 |
1,000 | $0.30225 | $302.25 |