


SBM260VAL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBM260VAL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBM260VAL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBM260VAL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM260VAL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89040 | $89.04 |
| 500 | $0.65426 | $327.13 |
| 1,000 | $0.57781 | $577.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44476 | $1,334.28 |
| 6,000 | $0.39917 | $2,395.02 |
| 9,000 | $0.37591 | $3,383.19 |
| 15,000 | $0.34976 | $5,246.40 |
| 21,000 | $0.33426 | $7,019.46 |
| 30,000 | $0.31919 | $9,575.70 |





