Diode 30 V 800mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0830AS_R1_00001

DigiKey Part Number
3757-SBA0830AS_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0830AS_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0830AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0830AS_R1_00001
Description
DIODE SCHOTTKY 30V 800MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 800mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27301$819.03
6,000$0.24310$1,458.60
9,000$0.22782$2,050.38
15,000$0.21064$3,159.60
21,000$0.20045$4,209.45
30,000$0.19054$5,716.20
75,000$0.16877$12,657.75
150,000$0.15532$23,298.00
300,000$0.14400$43,200.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.84800$8.48
100$0.52130$52.13
500$0.37856$189.28
1,000$0.33213$332.13
Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.37100$13.71
100$0.85580$85.58
500$0.62968$314.84
1,000$0.55641$556.41
* All Digi-Reel orders will add a $55.00 reeling fee.