
SB260_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB260_R2_00001TR-ND - Tape & Reel (TR) 3757-SB260_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB260_R2_00001 |
Description | DIODE SCHOTTKY 60V 2A DO15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.60100 | $16.01 |
| 100 | $0.99990 | $99.99 |
| 500 | $0.73914 | $369.57 |
| 1,000 | $0.65466 | $654.66 |
| 2,000 | $0.58347 | $1,166.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52345 | $2,093.80 |
| 8,000 | $0.47290 | $3,783.20 |
| 12,000 | $0.44713 | $5,365.56 |
| 20,000 | $0.41815 | $8,363.00 |
| 28,000 | $0.40098 | $11,227.44 |
| 40,000 | $0.38429 | $15,371.60 |
| 100,000 | $0.34766 | $34,766.00 |
| 200,000 | $0.33084 | $66,168.00 |

