
S510L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S510L_R1_00001TR-ND - Tape & Reel (TR) 3757-S510L_R1_00001CT-ND - Cut Tape (CT) 3757-S510L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S510L_R1_00001 |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $4.52800 | $45.28 |
| 100 | $2.94030 | $294.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.77161 | $1,417.29 |
| 1,600 | $1.70105 | $2,721.68 |
| 2,400 | $1.66638 | $3,999.31 |
| 4,000 | $1.53812 | $6,152.48 |
| 5,600 | $1.53291 | $8,584.30 |
| 8,000 | $1.41868 | $11,349.44 |
| 20,000 | $1.39510 | $27,902.00 |

