
S2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2A_R1_00001TR-ND - Tape & Reel (TR) 3757-S2A_R1_00001CT-ND - Cut Tape (CT) 3757-S2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A_R1_00001 |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.26500 | $12.65 |
| 100 | $0.78650 | $78.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.53000 | $424.00 |
| 1,600 | $0.46963 | $751.41 |
| 2,400 | $0.43876 | $1,053.02 |
| 4,000 | $0.40405 | $1,616.20 |
| 5,600 | $0.38344 | $2,147.26 |
| 8,000 | $0.36340 | $2,907.20 |
| 20,000 | $0.31936 | $6,387.20 |
| 40,000 | $0.29212 | $11,684.80 |
| 80,000 | $0.26921 | $21,536.80 |

