
S1M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1M_R1_00001TR-ND - Tape & Reel (TR) 3757-S1M_R1_00001CT-ND - Cut Tape (CT) 3757-S1M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.19100 | $11.91 |
| 100 | $0.74160 | $74.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.49879 | $399.03 |
| 1,600 | $0.44158 | $706.53 |
| 2,400 | $0.41231 | $989.54 |
| 4,000 | $0.37939 | $1,517.56 |

